| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMM24DTMH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 48 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMM24DTMH |
AMM24DTMH
| Heilind Number: | SULAMM24DTMH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMM24DTMH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMM24DTMH, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. This female connector features two rows with a 3.96mm pitch, accommodating 48 contacts made of durable beryllium copper with gold plating for optimal conductivity. With a voltage rating of 950 VAC and an operating temperature range of -65 to 150°C, it ensures reliable performance even in harsh conditions. The right-angle orientation and clearance hole mount type make it versatile for various applications. Ideal for aerospace, defense, and industrial electronics, the AMM24DTMH guarantees secure and efficient signal transmission. Upgrade your connectivity solutions with this top-of-the-line connector.

