AMM24DTMI

Heilind Number:SULAMM24DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM24DTMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM24DTMI
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:48
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM24DTMI

Detailed Description

Introducing our AMM24DTMI connector, featuring PPS & Beryllium Copper construction for superior durability and conductivity. This female connector, with two rows and a threaded mount type, is designed for secure and reliable connections on printed circuit boards. Utilizing a thru-hole termination method, it ensures easy installation. The contact material of Beryllium Copper with gold plating guarantees optimal signal transmission, even at high voltages of up to 950 VAC. With a pitch of 3.96mm (.156 in) and a contact type of Loop Bellow, it offers precise and stable connectivity. Its right-angle orientation and 48 positions make it versatile for various board-to-board applications. Operating efficiently in a wide temperature range of -65 to 150°C, this connector is suitable for demanding environments. Its compact design, with a height of .61 in (15.49 mm) and width of 9.4 mm (.37 in), allows for efficient PCB layout. Gold termination plating ensures long-lasting performance. Classified under hi-rel connectors, it meets the highest standards of reliability. Meet your connectivity needs with the AMM24DTMI.