AMM25DCKD-S288

Heilind Number:SULAMM25DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM25DCKD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM25DCKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:50
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM25DCKD-S288

Detailed Description

This PPS & Beryllium Copper Board-to-Board PCB Connector, SKU AMM25DCKD-S288, is designed for high-performance applications requiring secure female connections. With a current rating of 3A and voltage capability of 950VAC, it ensures reliable power transmission. Featuring two rows with 50 positions, it offers ample connectivity options. The contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity and durability. Its loop bellow contact type and straddle orientation provide a secure and stable connection. The termination method is through card extender with a clearance hole mount type. Operating flawlessly in a wide temperature range of -65 to 150°C, this connector is suitable for various environments. With a compact height of 15.49mm and width of 9.4mm, it is space-efficient. Gold termination plating ensures long-term performance. Perfect for demanding industrial applications, this connector is a reliable choice for your PCB connectivity needs.