AMM25DCKD

Heilind Number:SULAMM25DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM25DCKD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM25DCKD
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM25DCKD

Detailed Description

Introducing the AMM25DCKD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a contact rating of 3A and a voltage rating of 950VAC, it guarantees reliable power transmission. The female gender, two rows, and straight orientation make it versatile for various electronic setups. The thru-hole termination method and gold contact plating provide secure and low-resistance connections. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. With 50 positions and a pitch of 3.96mm, it offers ample connectivity options. The loop bellow contact type and gold termination plating further enhance its performance. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet efficient. Whether used in aerospace, industrial, or telecommunications systems, the AMM25DCKD ensures top-notch connectivity.