AMM25DCKI-S288

Heilind Number:SULAMM25DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM25DCKI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM25DCKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:50
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM25DCKI-S288

Detailed Description

This PPS & Beryllium Copper 3 A Female Connector, AMM25DCKI-S288, offers high-performance connectivity for demanding applications. With two rows and a threaded mount type, it ensures secure attachment. Featuring gold-plated Beryllium Copper contacts and a loop bellow contact type, it guarantees reliable signal transmission. The 3.96 mm pitch and 950 VAC voltage rating make it suitable for power and data applications. Its straddle orientation and 50 positions cater to diverse connectivity needs. With a tail length of 4.45 mm and operating temperature range of -65 to 150 °C, it's built for durability in harsh environments. Measuring .61 inches in height and 9.4 mm in width, it's compact yet robust. Ideal for hi-rel board to board and card edge connections, this connector, also known by the acronym AMM25DCKIS288, is a dependable choice for your PCB assembly projects.