AMM25DCKI

Heilind Number:SULAMM25DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM25DCKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM25DCKI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:50
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULAMM25DCKI

Detailed Description

The AMM25DCKI is a high-performance PCB connector designed for demanding applications. Constructed with PPS and Beryllium Copper materials, it offers exceptional durability and reliability. Featuring a 3A amperage and 950VAC voltage rating, this connector ensures safe and efficient power transmission. With a female gender and 2 rows of 50 positions, it provides versatile connectivity options. The threaded mount type and thru-hole termination method guarantee secure and stable installation. The contact material is Beryllium Copper with gold plating, ensuring excellent conductivity and corrosion resistance. The loop bellow contact type and straight orientation further enhance its functionality. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for various environments. With a compact design, measuring only 15.49mm in height and 9.4mm in width, it is ideal for space-constrained applications. Gold termination plating offers additional protection against wear and tear. Overall, the AMM25DCKI is a top-of-the-line solution for board-to-board and card edge connections in critical systems.