AMM25DCKN

Heilind Number:SULAMM25DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM25DCKN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM25DCKN
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM25DCKN

Detailed Description

Introducing the AMM25DCKN, a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures both durability and reliable conductivity. With a 3A amperage rating and 950VAC voltage capability, it is suitable for a wide range of power and signal transmission tasks. The female gender, 2-row design, and loop bellow contact type make it versatile for various circuit configurations. Gold contact plating and termination ensure optimal signal integrity. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for harsh environments. Measuring at .61 inches in height and 9.4mm in width, with a .156-inch pitch, it offers easy integration into PCB assemblies. Whether in aerospace, telecommunications, or industrial settings, the AMM25DCKN guarantees exceptional performance and longevity. Elevate your connectivity solutions with this top-of-the-line board-to-board connector.