AMM25DCKT

Heilind Number:SULAMM25DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM25DCKT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM25DCKT
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM25DCKT

Detailed Description

Introducing the AMM25DCKT, a high-performance board-to-board PCB connector designed for precision and reliability in demanding applications. Engineered with PPS and Beryllium Copper materials, this connector ensures optimal conductivity and durability. Featuring a unique Loop Bellow contact type and gold contact plating, it guarantees secure and low-resistance connections. With a voltage rating of 950 VAC and an amperage of 3A, it meets stringent electrical requirements. The connector offers two rows with 50 positions, ideal for complex circuitry setups. Its threaded mount type and thru-hole termination method provide robust attachment to PCBs. Operating flawlessly in temperatures ranging from -65 to 150 °C, it's suitable for harsh environments. The compact design, with a height of .61 inches and a width of 9.4mm, saves space without compromising performance. Whether used in aerospace, defense, or industrial applications, the AMM25DCKT delivers unmatched quality and connectivity. Trust in this connector for seamless PCB integration and dependable operation.