AMM25DRAH

Heilind Number:SULAMM25DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM25DRAH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM25DRAH
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM25DRAH

Detailed Description

Introducing the AMM25DRAH Board-to-Board PCB Connector, a high-performance solution for your connectivity needs. With a gender specification of female and featuring two rows, this connector offers reliable and efficient power transmission. Its clearance hole mount type and thru-hole termination method ensure easy and secure installation. Crafted with PPS and Beryllium Copper contact material plated with gold, it guarantees optimal conductivity and longevity. Operating at an amperage of 5A and a voltage of 950VAC, this connector is suitable for demanding industrial applications. The 3.96mm pitch and right-angle orientation facilitate seamless PCB connections, while the full bellow contact type enhances signal integrity. With 50 positions and a tail length of 3.18mm, it provides ample connectivity options. Designed to withstand extreme temperatures ranging from -65 to 150°C, it is ideal for harsh environments. Measuring 10.95mm in height and 8.26mm in width, it offers a compact yet robust design. Gold termination plating ensures corrosion resistance, making it a durable choice. This connector belongs to the hi-rel category, meeting stringent quality standards. In summary, the AMM25DRAH is a versatile and dependable component for your electronic systems, guaranteeing seamless performance and longevity.