| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMM25DRAN |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 50 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMM25DRAN |
AMM25DRAN
| Heilind Number: | SULAMM25DRAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMM25DRAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMM25DRAN, a high-performance female connector designed for demanding applications. Featuring PPS and Beryllium Copper construction with gold plating, this connector offers superior conductivity and durability. With a pitch of 3.96mm and 2 rows of 50 positions, it provides ample connectivity options. The thru-hole termination method ensures secure attachment to PCBs. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 950 VAC, it is suitable for harsh environments. The right-angle orientation and compact dimensions make it ideal for space-constrained designs. Whether in aerospace, telecommunications, or industrial electronics, the AMM25DRAN delivers reliable performance.

