AMM25DRAS

Heilind Number:SULAMM25DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM25DRAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM25DRAS
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM25DRAS

Detailed Description

This PPS & Beryllium Copper board-to-board connector, SKU AMM25DRAS, features a robust design suited for demanding applications. With a low 5A amperage and 950VAC voltage rating, it ensures reliable power transmission. The female connector has two rows and mounts via side holes with a secure thru-hole termination method. Its contacts are made of durable Beryllium Copper with gold plating, offering excellent conductivity and corrosion resistance. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for harsh environments. With a pitch of 3.96mm (.156 inches) and a right-angle orientation, it allows for efficient PCB connections. The 50 positions and full bellow contact type provide ample connectivity options. Its compact design, measuring 10.95mm (.431 inches) in height and .325 inches (8.26mm) in width, saves space on the board. The tail length of 3.18mm (.125 inches) ensures a secure connection. Ideal for high-reliability applications, this connector is a key component in various electronic systems.