Introducing the AMM25DREF, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156in) and two rows of 50 female contacts, this connector ensures reliable and efficient connectivity. Featuring PPS and Beryllium Copper construction, it offers superior durability and conductivity. The contact material is plated with gold for enhanced corrosion resistance. Operating at voltages up to 950VAC and amperages of 5A, it meets stringent performance requirements. With a floating bobbin mount type and eyelet termination method, installation is convenient and secure. The connector, with a straight orientation and full bellow contact type, guarantees proper alignment and signal integrity. Its compact design, with dimensions of 10.95mm (.431in) in height and 8.26mm in width, allows for space-efficient PCB layout. Rated for an operating temperature range of -65 to 150°C, it is suitable for a wide range of environments. The AMM25DREF is the ideal choice for applications that demand high reliability and performance in board-to-board connectivity.