AMM25DRES

Heilind Number:SULAMM25DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM25DRES
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM25DRES
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM25DRES

Detailed Description

The AMM25DRES is a high-performance PCB connector designed for demanding electronic applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable conductivity and durability. With a current rating of 5A and voltage capacity of 950VAC, it is suitable for power and signal transmission. The female gender, two-row design, and side hole mount type make it versatile for various PCB configurations. Contacts made of Beryllium Copper and plated with gold offer excellent conductivity and corrosion resistance. With a pitch of 3.96mm, it provides efficient signal transfer. The connector's straight orientation, full bellow contact type, and 50 positions cater to complex connectivity needs. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The gold termination plating ensures long-term reliability. Classified under Board To Board PCB Connectors and Card Edge Connectors, the AMM25DRES is a top choice for high-reliability applications.