AMM25DRKI

Heilind Number:SULAMM25DRKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM25DRKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM25DRKI
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM25DRKI

Detailed Description

Introducing the AMM25DRKI, a high-performance board-to-board PCB connector designed for exceptional durability and reliability. Featuring a robust construction of PPS and Beryllium Copper, this connector is engineered for demanding applications. With a maximum amperage of 5A and a voltage rating of 950VAC, it ensures efficient power transmission. The female gender, dual-row design, and threaded mount type offer secure and stable connections. Utilizing a thru-hole termination method and gold contact plating, it guarantees optimal conductivity. The 50 positions, 3.96mm pitch, and straight orientation provide versatility in usage. Operating in a wide temperature range from -65 to 150°C, it is suitable for various environments. The connector's compact size, with a height of 10.95mm and width of 8.26mm, makes it space-efficient. Whether used in industrial machinery, telecommunications, or aerospace systems, the AMM25DRKI is the perfect choice for high-reliability applications.