| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMM25DRKN |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 50 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMM25DRKN |
AMM25DRKN
| Heilind Number: | SULAMM25DRKN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMM25DRKN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMM25DRKN, a high-performance female connector designed for precision applications. Crafted from PPS and featuring Beryllium Copper contacts with Gold plating, this connector ensures optimal conductivity and durability. With two rows of 50 positions each, it offers ample connectivity in a compact form factor. The Thru Hole termination method and straight orientation facilitate easy installation on PCBs. Operating at a wide temperature range of -65 to 150°C and with a maximum voltage of 950 VAC, it guarantees reliability in harsh environments. The Full Bellow contact type and .156in pitch provide secure connections. Measuring 10.95mm in height and .325in in width, it's suitable for various board-to-board and card edge applications. Trust the AMM25DRKN for seamless and efficient connectivity in your projects.

