AMM25DRKS

Heilind Number:SULAMM25DRKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM25DRKS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM25DRKS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:50
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULAMM25DRKS

Detailed Description

Introducing SKU AMM25DRKS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction with a 0.156-inch pitch, this connector ensures reliable power and signal transmission. With a voltage rating of 950 VAC and an amperage of 5A, it meets stringent electrical requirements. The female connector with two rows and 50 positions, along with its straight orientation and side-hole mount type, offers versatile connectivity options. Gold-plated contacts on Beryllium Copper provide excellent conductivity and durability. Operating in a wide temperature range from -65 to 150°C, it's suitable for harsh environments. The full bellow contact type and gold termination plating further enhance performance. With a compact size of 10.95mm in height and 8.26mm in width, this connector is ideal for space-constrained designs. Trust in the reliability and quality of the AMM25DRKS for your connectivity needs.