AMM25DRMD

Heilind Number:SULAMM25DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM25DRMD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM25DRMD
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM25DRMD

Detailed Description

Introducing the AMM25DRMD, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures durability and reliable conductivity. Featuring a 3A current rating and 950VAC voltage capability, it meets stringent power requirements. The female connector with 2 rows and 50 positions offers ample connectivity options. Its clearance hole mount type and wire wrap termination method facilitate easy and secure installation. The gold-plated Beryllium Copper contacts guarantee low contact resistance and enhanced signal integrity. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its straight orientation and loop bellow contact type provide efficient signal transmission. With a connector height of 15.49mm and width of 9.4mm, it offers a compact yet robust solution. Ideal for hi-rel applications, the AMM25DRMD is a reliable choice for your connectivity needs.