AMM25DRMI

Heilind Number:SULAMM25DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM25DRMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM25DRMI
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM25DRMI

Detailed Description

Featuring a robust construction, the AMM25DRMI connector is designed for reliable performance in demanding environments. With PPS and Beryllium Copper materials, it ensures durability and efficient conductivity. This female connector, equipped with two rows and a threaded mount type, offers secure installation. The termination method of wire wrap facilitates easy connectivity. Its contact material of Beryllium Copper with gold plating guarantees optimal signal transmission. Operating at a maximum amperage of 3A and voltage of 950 VAC, it is suitable for high-power applications. The Loop Bellow contact type and straight orientation enhance versatility. With 50 positions and a tail length of 14.22mm, it provides ample connectivity options. Meeting stringent quality standards, this connector is ideal for use in hi-rel environments. Explore its potential across various applications in the realm of Board To Board PCB Connectors, Card Edge Connectors, and more. Upgrade your connectivity solutions with the AMM25DRMI.