| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMM25DRMN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Wire Wrap |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 50 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMM25DRMN |
AMM25DRMN
| Heilind Number: | SULAMM25DRMN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMM25DRMN |
| ECAD Model: |
Specifications
Detailed Description
Introducing our high-performance Board To Board PCB Connector, the AMM25DRMN. This female connector features PPS & Beryllium Copper construction, ensuring durability and reliability in demanding environments. With a pitch of 3.96mm (.156 in) and 50 positions, it offers seamless connectivity for your electronic components. The termination method of Wire Wrap guarantees secure connections. Gold contact plating and a voltage rating of 950 VAC ensure optimal signal transmission. Operating within a wide temperature range from -65 to 150°C, this connector is suitable for various applications. Its straight orientation and no mounting requirement make installation easy. Trust the AMM25DRMN for high-quality board-to-board connections in your projects.

