AMM25DRMS-S288

Heilind Number:SULAMM25DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM25DRMS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM25DRMS-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:50
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULAMM25DRMS-S288

Detailed Description

Introducing the AMM25DRMS-S288, a high-performance board-to-board PCB connector ideal for demanding applications. This female connector features dual rows with a pitch of 3.96mm (.156in) and a total of 50 positions, ensuring reliable connectivity. Crafted from PPS and Beryllium Copper with gold-plated contacts, it guarantees excellent conductivity and durability. The termination method, Card Extender, and contact type, Loop Bellow, further enhance its functionality. Operating at a voltage of 950VAC and an extensive temperature range from -65 to 150°C, this connector is suitable for harsh environments. With a straddle orientation and side hole mount type, it offers versatility in installation. The tail length of 13.84mm (.545in) and compact connector height of 15.49mm (.61in) make it space-efficient without compromising performance. Whether in aerospace, telecommunications, or industrial electronics, the AMM25DRMS-S288 is the reliable choice for seamless board-to-board connections.