| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMM25DRMT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Wire Wrap |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 50 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMM25DRMT |
AMM25DRMT
| Heilind Number: | SULAMM25DRMT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMM25DRMT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMM25DRMT, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures durability and reliable signal transmission. With a pitch of 3.96mm and 50 positions spread across 2 rows, it offers ample connectivity options. The termination method of wire wrap and gold contact plating guarantee secure and low-resistance connections. Operating at an impressive 950VAC and with an operating temperature range of -65 to 150°C, this connector is suitable for use in a wide range of environments. Its threaded mount type and straight orientation make installation easy and efficient. Whether you're working on aerospace, military, or industrial projects, the AMM25DRMT is the perfect choice for your connectivity needs.

