AMM25DRSD

Heilind Number:SULAMM25DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM25DRSD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM25DRSD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:50
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULAMM25DRSD

Detailed Description

Introducing the AMM25DRSD, a high-performance PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and featuring two rows of female connectors, this component ensures secure and reliable connections on your circuit board. The contact material is made of durable beryllium copper with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at voltages of up to 950VAC, and amperages of 3A, it meets stringent power requirements. The termination method is through-hole, with a clearance hole mount type for easy installation. Suitable for use in a wide temperature range from -65 to 150°C, this connector is built to withstand harsh environments. Its straight orientation, 50 positions, and loop bellow contact type make it ideal for various electronic systems. With a connector height of 15.49mm (.61 in) and a width of 9.4mm (.37 in), it offers a compact yet robust solution for board-to-board and card edge connections. Gold termination plating ensures long-term reliability. Whether in aerospace, defense, or industrial applications, the AMM25DRSD, also known by its acronym AMM25DRSD, is the ultimate choice for high-reliability connectivity.