AMM25DRSH

Heilind Number:SULAMM25DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM25DRSH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM25DRSH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM25DRSH

Detailed Description

Introducing the AMM25DRSH, a high-performance board-to-board PCB connector designed for efficient and reliable connections in demanding electronic applications. Featuring PPS and Beryllium Copper construction, this connector ensures superior durability and conductivity. With a current rating of 3A and a voltage resistance of 950VAC, it meets the requirements of high-power systems. The female gender, dual-row design, and loop bellow contact type offer secure and stable connections. Suitable for clearance hole mounting and termination through hole, it guarantees easy installation. Gold plating on contacts and terminations enhances conductivity and corrosion resistance. With a pitch of 3.96mm and 50 positions, it provides ample connectivity options. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The compact and robust design with a low profile of 15.49mm height and 9.4mm width makes it ideal for space-constrained applications. Perfect for use in aerospace, defense, and industrial electronics, the AMM25DRSH ensures high-reliability performance in every connection.