AMM25DRSI

Heilind Number:SULAMM25DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM25DRSI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM25DRSI
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM25DRSI

Detailed Description

Introducing our high-performance Board To Board PCB Connector, the AMM25DRSI. This connector, suited for demanding applications, features PPS and Beryllium Copper construction, ensuring both durability and excellent conductivity. With a pitch of 3.96mm (.156 in) and two rows of 50 positions, it offers precise and reliable connectivity. The contact material is plated with gold, guaranteeing optimal signal transfer even in high-voltage environments, up to 950VAC. Its straight orientation and threaded mount type make installation easy and secure, while the thru-hole termination method provides robust attachment to the circuit board. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is a dependable choice for various industries. Its compact design, with a height of 15.49mm (.61 in) and width of 9.4mm (.37 in), saves space without compromising performance. Trust the AMM25DRSI for your connectivity needs, meeting the highest standards of quality and reliability.