AMM25DRSN

Heilind Number:SULAMM25DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM25DRSN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM25DRSN
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM25DRSN

Detailed Description

The AMM25DRSN is a high-performance board-to-board connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures robustness and reliability in operation. With a contact rating of 3 A and a voltage capacity of 950 VAC, this connector is suitable for power and signal transmission. Its 50 positions, arranged in 2 rows with a 3.96 mm pitch, offer ample connectivity options. The contact material, Beryllium Copper with gold plating, guarantees excellent conductivity and corrosion resistance. Utilizing a loop bellow contact type, it provides secure mating in straight orientation. With a tail length of 4.83 mm and termination method via thru hole, it offers easy and secure installation on PCBs. Operating flawlessly in a wide temperature range of -65 to 150 °C, this connector is ideal for use in harsh environments. Its compact design, with dimensions of 15.49 mm in height and 9.4 mm in width, allows for efficient PCB layout. Suitable for high-reliability applications, the AMM25DRSN is a top choice for professionals in the electronics industry.