AMM25DRSS

Heilind Number:SULAMM25DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM25DRSS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM25DRSS
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM25DRSS

Detailed Description

The AMM25DRSS is a high-performance board-to-board PCB connector designed for critical applications requiring reliable power and signal transmission. Featuring a robust construction with PPS and Beryllium Copper materials, this connector ensures durability in demanding environments. With a pitch of 3.96mm and 50 positions spread across 2 rows, it offers efficient connectivity. The contact type is Loop Bellow, plated with gold for optimal conductivity. Operating at a voltage of 950 VAC and amperage of 3A, it guarantees safe and efficient power transfer. The termination method is through-hole, enhancing stability during assembly. With a straight orientation and a low-profile design, it fits seamlessly into compact electronic systems. The connector's wide operating temperature range of -65 to 150°C makes it suitable for use in extreme conditions. Trust the AMM25DRSS for secure and high-speed connections in your PCB designs.