AMM25DRST

Heilind Number:SULAMM25DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM25DRST
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM25DRST
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM25DRST

Detailed Description

The AMM25DRST is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures reliable connectivity in extreme environments. With a current rating of 3A and a voltage capability of 950VAC, this connector is suitable for power and signal transmission. The female connector, with two rows of 50 positions, offers ample connectivity options. Its threaded mount type and thru-hole termination method provide secure attachment to the PCB. The Beryllium Copper contacts with gold plating guarantee low contact resistance and long-term durability. Operating within a wide temperature range of -65 to 150°C, this connector is ideal for aerospace, military, and industrial applications. With a compact design, measuring just 9.4mm in width and 15.49mm in height, it saves valuable PCB space. Trusted for its performance and reliability, the AMM25DRST is the perfect choice for critical electronic systems.