AMM25DRTH-S13

Heilind Number:SULAMM25DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM25DRTH-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM25DRTH-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.122 in, 3.1 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:50
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULAMM25DRTH-S13

Detailed Description

The AMM25DRTH-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a dual-row configuration with a total of 50 female contacts, this connector ensures reliable connectivity in even the most intricate circuit setups. With a pitch of 3.96mm (.156 in) and a voltage rating of 950 VAC, it offers excellent electrical performance. The contact material is made of durable Beryllium Copper with Gold plating, guaranteeing long-term reliability and signal integrity. Its unique Full Bellow contact type and Straddle orientation provide secure connections, while the termination method of Card Extender ensures easy installation. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a height of 10.95mm (.431 in) and width of 8.26mm (.325 in), saves valuable space on the PCB. Perfect for aerospace, defense, and industrial applications, the AMM25DRTH-S13 is a top choice for engineers seeking high-quality connectivity solutions.