AMM25DRTI-S13

Heilind Number:SULAMM25DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM25DRTI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM25DRTI-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.122 in, 3.1 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:50
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULAMM25DRTI-S13

Detailed Description

Introducing the AMM25DRTI-S13, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector offers exceptional durability and reliability. Featuring a dual-row, female design with threaded mount type and card extender termination method, it ensures secure and efficient connectivity. The contact material is Beryllium Copper with gold plating for optimal conductivity, while the full bellow contact type and straddle orientation guarantee precise signal transmission. With 50 positions, a 3.96mm pitch, and a 950VAC voltage rating, it meets the requirements of complex electronic systems. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. Its compact size, with a height of 10.95mm and width of 8.26mm, allows for space-efficient PCB layout. Gold termination plating ensures long-lasting performance. Ideal for aerospace, defense, and industrial applications, the AMM25DRTI-S13 is a top choice for reliable connectivity solutions.