AMM25DRTN-S13

Heilind Number:SULAMM25DRTN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM25DRTN-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM25DRTN-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.122 in, 3.1 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:50
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULAMM25DRTN-S13

Detailed Description

This PPS & Beryllium Copper female connector, SKU AMM25DRTN-S13, designed for board-to-board and card edge connections, features a pitch of 3.96mm (.156in) with two rows of 50 positions each. With a contact material of Beryllium Copper and gold contact plating, it ensures reliable signal transmission at an amperage of 5A and a voltage of 950VAC. The full bellow contact type and straddle orientation guarantee secure connections in high vibration environments. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for demanding applications. Its termination method, card extender, and termination plating in gold offer durability and longevity. With a compact connector height of 10.95mm (.431in) and width of 8.26mm (.325in), it is ideal for space-constrained PCB layouts. An essential component in high-performance electronic systems, this connector upholds quality and reliability standards.