AMM25DRTS

Heilind Number:SULAMM25DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM25DRTS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM25DRTS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:50
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULAMM25DRTS

Detailed Description

The AMM25DRTS is a high-performance board-to-board PCB connector designed for precision applications. Featuring a durable construction of PPS and beryllium copper, this connector ensures reliability in demanding environments. With a 5A amperage rating and a 950VAC voltage capacity, it guarantees efficient power transmission. The female connector, with two rows and a side hole mount type, offers easy and secure installation. Utilizing a through-hole termination method and gold contact plating, it ensures excellent conductivity. Each of its 50 positions, with full bellow contact type, maintains a stable connection. Operating flawlessly in temperatures ranging from -65 to 150°C, it is suitable for a wide range of industries. Measuring 10.95mm in height and 8.26mm in width, this connector is compact yet robust. Ideal for use in hi-rel environments, it is a dependable solution for your connectivity needs.