AMM25DRUI

Heilind Number:SULAMM25DRUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM25DRUI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM25DRUI
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM25DRUI

Detailed Description

The AMM25DRUI is a high-performance board-to-board connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, it offers reliable connectivity in harsh environments. With a current rating of 5A and a voltage capacity of 950VAC, this connector is suitable for power and signal transmission. The female gender, two rows, and threaded mount type ensure secure and stable connections. Its thru-hole termination method and gold contact plating guarantee excellent conductivity. The full bellow contact type and straight orientation further enhance its performance. With 50 positions, a pitch of 3.96mm, and a tail length of 5.72mm, it provides ample connectivity options. Operating in a wide temperature range of -65 to 150°C, this connector is ideal for industrial and aerospace applications. Its compact design, with a height of 10.95mm and width of 8.26mm, makes it space-efficient on PCBs. Perfect for hi-rel environments, the AMM25DRUI is a reliable choice for critical connections.