AMM25DRUN

Heilind Number:SULAMM25DRUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM25DRUN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM25DRUN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:50
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULAMM25DRUN

Detailed Description

Introducing the AMM25DRUN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 50 contacts, each meticulously crafted from PPS and Beryllium Copper for exceptional durability and conductivity. With a pitch of 3.96mm (.156 inches) and a voltage rating of 950VAC, it ensures reliable power and signal transmission. The termination method is thru-hole, guaranteeing secure and stable mounting. Gold plating on the contacts and termination further enhances conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environmental conditions. Its straight orientation and compact dimensions of 10.95mm (.431 inches) in height and 8.26mm in width make it versatile for various PCB layouts. Ideal for industries requiring high-reliability connectivity, the AMM25DRUN is a top choice for engineers and designers.