AMM25DRUS

Heilind Number:SULAMM25DRUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM25DRUS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM25DRUS
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM25DRUS

Detailed Description

The AMM25DRUS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures durability and reliability. With a current rating of 5A and voltage capacity of 950VAC, this connector is ideal for power and signal transmission. Its female gender, two rows, and side-hole mount type make it versatile for various PCB configurations. The contact material is Beryllium Copper with Gold plating, guaranteeing excellent conductivity and corrosion resistance. The Full Bellow contact type and straight orientation facilitate easy and secure connections. With 50 positions and a pitch of 3.96mm, it offers ample connectivity options. Operating in a wide temperature range of -65 to 150°C, it is suitable for harsh environments. The termination method is thru-hole with Gold plating, ensuring robust solder connections. Measuring 10.95mm in height and 8.26mm in width, it is compact yet efficient. Overall, the AMM25DRUS is a top-of-the-line connector for critical PCB interconnections.