AMM25DRYH

Heilind Number:SULAMM25DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM25DRYH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM25DRYH
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM25DRYH

Detailed Description

Introducing the AMM25DRYH, a high-performance female PCB connector designed for demanding applications. Featuring PPS & Beryllium Copper construction, this connector ensures reliable connectivity in extreme environments. With a 5A amperage rating and 950VAC voltage capability, it's ideal for power transmission. The Full Bellow contact type and gold contact plating guarantee low contact resistance and enhanced durability. With a pitch of 3.96mm, it offers precise mating. Its straight orientation, dual rows, and 50 positions provide versatile connectivity options. The clearance hole mount type and thru-hole termination method simplify installation. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industries. Its compact design, with a connector height of 10.95mm and width of 8.26mm, saves space on the PCB. Trust the AMM25DRYH for secure and efficient board-to-board connections.