| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMM25DSAN |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 50 |
| Tail Length: | .27 in, 6.85 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMM25DSAN |
AMM25DSAN
| Heilind Number: | SULAMM25DSAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMM25DSAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMM25DSAN, a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this female connector ensures reliable connectivity in even the harshest environments. With a current rating of 5A and voltage capability of 950VAC, it offers robust power transmission. The 2-row design with 50 positions allows for versatile connectivity options. Thru-hole termination and gold plating on contacts ensure secure and durable soldering. The right-angle orientation and compact dimensions make it ideal for space-constrained layouts. Operating within a wide temperature range of -65 to 150°C, it is suitable for industrial and military use. Trust the AMM25DSAN for efficient and dependable board-to-board connections.

