AMM25DSAS

Heilind Number:SULAMM25DSAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM25DSAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM25DSAS
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.27 in, 6.85 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM25DSAS

Detailed Description

Introducing the AMM25DSAS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust and reliable connections. With a current rating of 5A and a voltage capacity of 950VAC, it meets the needs of power-intensive systems. The female connector with two rows and a right-angle orientation offers versatile mounting options. Its thru-hole termination method with gold plating guarantees excellent conductivity. The 50-position connector with a pitch of 3.96mm (.156 in) and full bellow contact type provides secure and stable connections. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. Measuring 10.95mm (.431 in) in height and .325 in (8.26mm) in width, it offers a compact yet sturdy design. Ideal for applications in aerospace, defense, and industrial sectors, the AMM25DSAS ensures high reliability in critical systems.