AMM25DSEH

Heilind Number:SULAMM25DSEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM25DSEH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM25DSEH
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM25DSEH

Detailed Description

Enhance your electronic connections with our PPS & Beryllium Copper Female Connector. Featuring two rows for efficient organization, this connector with a 5A amperage rating ensures reliable power transmission. The clearance hole mount type and eyelet termination method guarantee secure installation. Crafted from durable Beryllium Copper with gold plating, it offers excellent conductivity and longevity. With a pitch of 3.96mm and 950VAC voltage rating, it's suitable for high-performance applications. The full bellow contact type and straight orientation, along with 50 positions, provide versatility in connectivity. Operating in a wide temperature range from -65 to 150°C, it's ideal for various environments. Compact with dimensions of 10.95mm in height and 8.26mm in width, it's space-efficient. Gold-plated termination ensures optimal signal integrity. Classified under Board To Board PCB Connectors and Card Edge Connectors, this product guarantees high-quality and reliable connections for your electronic projects.