| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMM25DSEI-S13 |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Eyelet |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 50 |
| Tail Length: | .21 in, 5.33 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMM25DSEI-S13 |
AMM25DSEI-S13
| Heilind Number: | SULAMM25DSEI-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMM25DSEI-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMM25DSEI-S13, a high-performance board-to-board PCB connector designed for reliability in demanding applications. With a pitch of 3.96mm and featuring two rows of 50 female contacts, this connector ensures secure and efficient connections. Crafted with PPS and Beryllium Copper, it offers exceptional durability and conductivity. The contact plating of gold guarantees optimal signal transmission, while the threaded mount type and straddle orientation provide stability during use. Operating at a wide temperature range of -65 to 150°C and with a maximum voltage of 950 VAC, this connector is suitable for various environments. Its termination method, through card extender, simplifies installation. Perfect for hi-rel industries, the AMM25DSEI-S13 is a reliable solution for your connectivity needs.

