AMM25DSEI

Heilind Number:SULAMM25DSEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM25DSEI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM25DSEI
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM25DSEI

Detailed Description

Introducing the AMM25DSEI, a high-performance female PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures durability and reliability. With a contact rating of 5A and a maximum voltage of 950VAC, it is suitable for power and signal transmission. The threaded mount type and eyelet termination method provide secure connectivity. Gold-plated contacts and a full bellow contact type guarantee excellent conductivity and signal integrity. With two rows of 50 positions each, it offers ample connectivity options. Operating in a wide temperature range from -65°C to 150°C, it is ideal for harsh environments. Measuring 10.95mm in height and 8.26mm in width, this connector is compact yet robust. Perfect for board-to-board and card edge connections in various industries, it is a reliable solution for your connectivity needs.