AMM25DSEN

Heilind Number:SULAMM25DSEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM25DSEN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM25DSEN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:50
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULAMM25DSEN

Detailed Description

Introducing the AMM25DSEN, a high-performance female PCB connector designed for demanding applications. This connector features PPS and Beryllium Copper construction, ensuring durability and reliable conductivity. With a 5A amperage and 950VAC voltage rating, it guarantees safe and efficient power transmission. The Full Bellow contact type and gold contact plating offer excellent signal integrity. Featuring two rows and 50 positions, it provides ample connectivity options. The straight orientation and no mounting requirement make installation easy. With a wide operating temperature range of -65 to 150°C, this connector is suitable for use in various environments. Its compact design, with dimensions of 10.95mm in height and 8.26mm in width, makes it ideal for space-constrained applications. Trust the AMM25DSEN for secure and high-speed board-to-board connections in aerospace, military, and industrial systems.