AMM25DSES

Heilind Number:SULAMM25DSES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM25DSES
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM25DSES
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM25DSES

Detailed Description

Introducing the AMM25DSES, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 3.96mm (.156 in), allowing for secure and efficient connections. Constructed with PPS and Beryllium Copper, it offers excellent durability and conductivity. The contact material is plated with gold, ensuring reliable signal transmission even in high-voltage environments, with a maximum rating of 950VAC. With a straight orientation and full bellow contact type, it guarantees precise alignment and stable connections. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is suitable for a variety of industries. Its side hole mount type and eyelet termination method make installation easy and secure. With 50 positions and a tail length of 5.72mm (.225 in), it provides ample connectivity options. The connector's compact design, with a height of 10.95mm (.431 in) and width of 8.26mm (.325 in), saves valuable space on the PCB. Gold termination plating ensures long-term performance and corrosion resistance. Whether used in aerospace, telecommunications, or industrial applications, the AMM25DSES meets the highest standards of quality and reliability.