AMM25DSUH

Heilind Number:SULAMM25DSUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM25DSUH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM25DSUH
Amperage:5 A
Gender:Female
Number of Contacts:25
Number of Rows:1
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:25
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM25DSUH

Detailed Description

The AMM25DSUH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures durability and reliability in harsh environments. With a 5A amperage rating and 950VAC voltage capacity, it offers robust power transmission. The female connector has a single row with 25 gold-plated contacts and a pitch of 3.96mm (.156 inches), ideal for high-density layouts. Its thru-hole termination method and straight orientation make installation easy. Operating in a wide temperature range from -65 to 150°C, it guarantees stable performance. The connector's full bellow contact type and gold termination plating further enhance signal integrity. Perfect for aerospace, military, and industrial applications, the AMM25DSUH meets the highest standards for quality and reliability.