| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMM25DSUN |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .21 in, 5.33 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 1 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 25 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 25 |
| SKU: | SULAMM25DSUN |
AMM25DSUN
| Heilind Number: | SULAMM25DSUN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMM25DSUN |
| ECAD Model: |
Specifications
Detailed Description
Introducing our SKU AMM25DSUN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and beryllium copper construction, this connector ensures reliable connectivity in even the harshest environments. With an amperage rating of 5A and a voltage tolerance of 950VAC, it is ideal for power and signal transmission. The female gender and straight orientation with 25 positions make it versatile for various circuit configurations. Gold-plated contacts guarantee low contact resistance and enhanced durability. The thru-hole termination method and no mounting requirements simplify installation. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is suitable for use in diverse industries. Trust in the AMM25DSUN for secure and efficient board-to-board connections.

