AMM25DSXN

Heilind Number:SULAMM25DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM25DSXN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM25DSXN
Amperage:5 A
Gender:Female
Number of Contacts:25
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:25
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM25DSXN

Detailed Description

The AMM25DSXN is a high-performance female connector crafted from PPS and Beryllium Copper, ensuring durability and reliability in demanding applications. Featuring a single row with 25 gold-plated contact positions, this connector offers seamless connectivity with a pitch of 3.96mm (.156 in). Its Full Bellow contact type and straight orientation guarantee efficient signal transmission. With a maximum voltage rating of 950 VAC and an operating temperature range from -65 to 150 °C, it is suitable for use in a variety of environments. The termination method of thru-hole soldering and gold-plated termination further enhance its performance and longevity. Measuring 10.95mm (.431 in) in height and .325 in (8.26mm) in width, it is designed for board-to-board and card edge connections. Perfect for industrial and electronic applications requiring high reliability, the AMM25DSXN is a top choice for engineers and manufacturers alike.