AMM25DTKD

Heilind Number:SULAMM25DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM25DTKD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM25DTKD
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM25DTKD

Detailed Description

Introducing the AMM25DTKD, a high-performance board-to-board PCB connector designed for demanding applications. With PPS & Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. Featuring a dual-row, 50-position female layout with a 3A amperage rating, it offers ample connectivity options. The Thru Hole termination method and gold-plated contact surfaces guarantee secure and low-resistance connections. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 950VAC, this connector is suitable for diverse industrial settings. Its straight orientation and loop bellow contact type facilitate easy installation and maintenance. With a compact size, measuring just 15.49mm in height and 9.4mm in width, the AMM25DTKD is ideal for space-constrained applications. Trust in this connector for efficient and durable board-to-board connections in your projects.