AMM25DTKT

Heilind Number:SULAMM25DTKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM25DTKT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM25DTKT
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM25DTKT

Detailed Description

Introducing the AMM25DTKT, a high-performance board-to-board PCB connector designed for precision applications. Featuring a dual-row configuration with 50 female contacts, this connector ensures reliable connectivity in demanding environments. The contact material is made of robust beryllium copper with gold plating, guaranteeing excellent conductivity and durability. With a voltage rating of 950 VAC and an operating temperature range of -65 to 150 °C, it is suitable for a wide range of electronic devices. The termination method is thru-hole, offering secure and stable mounting. The connector's loop bellow contact type and straight orientation further enhance its efficiency. Measuring at a compact height of 15.49 mm and width of 9.4 mm, it saves valuable board space without compromising performance. Whether in aerospace, defense, or industrial applications, the AMM25DTKT is the ideal choice for seamless and high-speed data transmission.