| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMM25DTMD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 50 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMM25DTMD |
AMM25DTMD
| Heilind Number: | SULAMM25DTMD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMM25DTMD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMM25DTMD, a high-performance connector designed for demanding applications. Crafted with precision, this female connector features PPS and Beryllium Copper construction, ensuring durability and reliability. With a 3A amperage rating and 950VAC voltage capacity, it guarantees efficient power transmission. The two-row design and right-angle orientation make it ideal for space-saving installations. Its gold-plated Loop Bellow contacts provide excellent conductivity and corrosion resistance. Suitable for board-to-board and card edge connections, this connector is perfect for use in various electronic devices. Operating smoothly in temperatures ranging from -65 to 150°C, it is built to withstand harsh environments. Trust the AMM25DTMD for seamless and secure connectivity in your projects.

