AMM25DTMH

Heilind Number:SULAMM25DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM25DTMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM25DTMH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM25DTMH

Detailed Description

Introducing the AMM25DTMH, a high-performance female connector designed for precision board-to-board and card edge connections. With two rows, 50 positions, and a pitch of 3.96mm, this connector ensures secure and reliable data transmission in your electronic assemblies. Featuring PPS and Beryllium Copper construction with gold plating, it guarantees optimal conductivity and durability. The contact type is a loop bellow for enhanced connectivity, while the right-angle orientation allows for efficient PCB layout. Operating at temperatures ranging from -65 to 150°C and accommodating voltages up to 950 VAC, this connector is suitable for a wide range of applications. Its clearance hole mount and thru-hole termination method make installation easy and secure. With a tail length of 6.35mm and a compact connector height of 15.49mm, it offers versatility in design integration. Trust the AMM25DTMH for your high-reliability interconnect needs.