| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMM25DTMI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 50 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMM25DTMI |
AMM25DTMI
| Heilind Number: | SULAMM25DTMI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMM25DTMI |
| ECAD Model: |
Specifications
Detailed Description
The AMM25DTMI is a high-performance female connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector offers superior durability and conductivity. With a pitch of 3.96mm and two rows of 50 positions, it provides ample connectivity options on the PCB. The gold-plated contact material ensures reliable signal transmission, even at high voltages of up to 950VAC. Its threaded mounting type and right-angle orientation make installation easy in tight spaces. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of environments. Whether used in aerospace, industrial, or telecommunications settings, the AMM25DTMI guarantees optimal performance and longevity.

